Samtec IPS1 Series Right Angle Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 767-6856
- Mfr. Part No.:
- IPS1-110-01-L-D-RA
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.70
(exc. VAT)
€7.01
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €5.70 |
| 20 - 74 | €4.73 |
| 75 - 299 | €4.01 |
| 300 - 599 | €3.71 |
| 600 + | €3.44 |
*price indicative
- RS Stock No.:
- 767-6856
- Mfr. Part No.:
- IPS1-110-01-L-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 777V | |
| Series | IPS1 | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 777V | ||
Series IPS1 | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Shrouded 2.54mm PCB Isolated Power Socket Strips - IPS1 Series
IPS1 series Mini Mate® board to board shrouded through hole PCB isolated power socket strips with a 2.54mm pitch and a height of 11.05mm when mated. These IPS1 series board to board PCB isolated power socket strips have a double row of 0.25μm gold plated Rugged™ individually shrouded Tiger Buy tuning fork style phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPS1 series board-to-board shrouded PCB power sockets can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.
Part numbers IPS1-1XX-01-L-D are straight through hole mount
Part numbers IPS1-1XX-01-L-D-RA are right angle through hole mount
Samtec 2.54mm Power Terminals and Sockets
Note
These board to board PCB solated power sockets mate with the IPT1 series shrouded PCB power terminals - see stock number 767-6862 typically.
Related links
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec IPS1 Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
