Samtec QSH Series Straight Surface PCB Socket, 120-Contact, 2 Row, 500 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.24

(exc. VAT)

€6.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€5.24
20 - 74€4.76
75 - 299€4.57
300 - 599€4.45
600 +€4.34

*price indicative

Packaging Options:
RS Stock No.:
767-8704
Mfr. Part No.:
QSH-060-01-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

120

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

500μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

125V

Series

QSH

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Standards/Approvals

RoHS

Samtec PCB Socket, 125V AC Voltage Rating, 25A Ground Plane Current Rating - QSH Series - QSH-060-01-L-D-A


Need to link different PCBs? Create reliable connections with this double-row PCB socket from Samtec. It pairs seamlessly with their 120-contact PCB header (180-5008) to form a simple, plug-in coupling that's easy to connect and disconnect. The highly conductive, gold-plated bronze contacts zoom signals from board to board at lightning-fast speeds of 18Gbps. With a stack height of just 5mm when mated, this module maximises available PCB space. It handles harsh conditions with ease, thanks to its wide operating temperature range between -55°C and +125°C.

Features & Benefits


• Integrated metal plate for power or ground connections

• Blade-and-beam design ensures precise coupling with the header

• 125V AC rating, making it suitable for low-voltage electronic circuits

• Solder termination method for fuss-free and reliable connections

Applications


• Military systems

• Aerospace industry

• Consumer electronics

• Medical devices

Why is it important to have a ground plane on a PCB?


A ground plane ensures top-notch performance, as it maintains signal clarity and eliminates the risk of electrical noise.

How many contacts does this PCB socket have?


It has 120 contacts, which means the unit accommodates 120 interlinked circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy