Samtec S2M Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 767-8824
- Mfr. Part No.:
- S2M-110-01-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €18.20
View bulk pricing optionsSubtotal (1 unit)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €5.88 | - |
| 20 - 74 | €4.97 | €18.20 |
| 75 - 299 | €4.74 | €85.50 |
| 300 - 599 | €3.85 | €609.00 |
| 600 + | €3.64 | €1,344.00 |
*price indicative
- RS Stock No.:
- 767-8824
- Mfr. Part No.:
- S2M-110-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 2.6A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 7mm | |
| Series | S2M | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 2.6A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 7mm | ||
Series S2M | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||

S2M Series High Reliability Socket
These S2M Series Board to Board or Wire to Board Sockets from Samtec have Gold plated contacts and have either Gold or Matte Tin plating on the PCB Tails. This range of S2M Series Board to Board or Wire to Board Sockets includes both Through Hole and SMT versions. The Through Hole versions of these S2M Series Board to Board or Wire to Board Sockets have 2.08 mm long PCB Tails and an above board height of 4.52 mm. The SMT versions of these S2M Series Board to Board or Wire to Board Sockets have an above board height of 4.65 mm.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
S2M-1XX-01-S-D: -01= Through Hole, -S= 0.75 μm Gold plating on Contacts and Tin plating on Tails
S2M-1XX-02-L-D: -02= SMT, -L= 0.25 μm Gold plating on Contacts and Tin plating on Tails.
Related links
- Samtec S2M Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
