Samtec SFM Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 767-9072
- Mfr. Part No.:
- SFM-110-01-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 32%
View bulk pricing optionsSubtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €3.38 | - |
| 20 - 74 | €2.27 | 32% |
| 75 - 299 | €2.20 | 34% |
| 300 - 599 | €2.14 | 36% |
| 600 + | €2.09 | 38% |
*price indicative
- RS Stock No.:
- 767-9072
- Mfr. Part No.:
- SFM-110-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 12A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Cable | |
| Stacking Height | 12mm | |
| Voltage | 350V | |
| Series | SFM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 12A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board, Cable | ||
Stacking Height 12mm | ||
Voltage 350V | ||
Series SFM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Through Hole Sockets - SFM Series
The Board-to-Board SFM Series from samtec are a 1.27 mm pitch, dual row, Through Hole socket strip with a body height of 4.57 mm. This Board to Board range of SFM Series 1.27 mm pitch, Through Hole sockets have 0.25 μm Gold plated contacts and Tin plated tails.
Operating temperature -55 to 125° C
Note
The SFM Series mates with:
TFM Series headers see stock number 481-4667 typical
FTS Series micro terminal strips see stock number 481-4702 typical
FTSH Series micro headers see stock number 767-6774 typical
TFM Series headers see stock number 481-4667 typical
FTS Series micro terminal strips see stock number 481-4702 typical
FTSH Series micro headers see stock number 767-6774 typical
Related links
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
