Samtec SL Series Straight Through Hole PCB Socket, 14-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save €12.60

View bulk pricing options

Subtotal (1 unit)*

€3.85

(exc. VAT)

€4.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€3.85-
20 - 74€3.22€12.60
75 - 299€2.70€86.25
300 - 599€2.50€405.00
600 +€2.33€912.00

*price indicative

Packaging Options:
RS Stock No.:
767-9344
Mfr. Part No.:
SL-114-T-10
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

14

Sub Type

Board-to-Board

Number of Rows

1

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SL

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Low Profile 2.54mm Screw Machined Socket Strips - SL Series


SL series board to board machined through hole single row socket strips with a 2.54mm pitch and a low profile design. The body of these SL series board-to-board PCB socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.76μm gold plating and tin shell. The temperature range at which these board to board machined stacking terminals can be used is -55 to +125°C.

Part numbers SL-XXX-X-10 have hollow leg contacts with a 3.10mm pin shoulder height.

Part numbers SL-XXX-X-12 are micro sockets which have hollow leg contacts with a 2.41mm pin shoulder height.

2.54mm Board to Board and Wire to Board - Samtec


Note

These SL series board-to-board machined socket strips mate with the following:
BBL series header terminal strips: see stock number 766-6367 typically.
BBS series header terminal strips: see stock number 766-6442 typically.
TS series header terminal strips - see stock number 765-6414 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy