Samtec SLW Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€3.71

(exc. VAT)

€4.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.71

*price indicative

Packaging Options:
RS Stock No.:
767-9432
Mfr. Part No.:
SLW-110-01-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

7.1A

Pitch

2.54mm

Housing Material

Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

550V

Series

SLW

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

No

Low Profile 2.54mm Socket Strips with Tiger Buy Contacts - SLW Series


SLW series board to board through hole socket strips with a 2.54mm pitch. These board to board PCB socket connectors have a low profile design with a 3.25mm solder tail. The body of these SLW series board to board PCB socket connectors is made from black glass filled polyester. The tuning fork style Tiger Buy contacts of these low profile socket strips are made from phosphor bronze with a 0.51μm gold plating on the contact and gold flash on the balance. The temperature range at which these SLW series low profile board-to-board socket socket strips can be used is -55 to +125°C.

Part numbers SLW-1XX-01-G-S are single row socket strips

Part numbers SLW-1XX-01-G-D are double row socket strips

2.54mm Board to Board and Wire to Board - Samtec


Note

These SLW series low profile board-to-board PCB socket strips mate with the following:
TLW series low profile square post headers: see stock number 765-6114 typically.
TSM series square post headers: see stock number 765-6423 typically.
TSW series square post headers: see stock number 767-0820 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy