Samtec SMM Series Straight Surface PCB Socket, 12-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 767-9505
- Mfr. Part No.:
- SMM-112-02-S-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €3.00
View bulk pricing optionsSubtotal (1 unit)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €3.79 | - |
| 20 - 74 | €3.64 | €3.00 |
| 75 - 299 | €3.18 | €45.75 |
| 300 - 599 | €2.65 | €342.00 |
| 600 + | €2.56 | €738.00 |
*price indicative
- RS Stock No.:
- 767-9505
- Mfr. Part No.:
- SMM-112-02-S-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | SMM | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 3.9A | ||
Pitch 2mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series SMM | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
SMM Series Tiger Eye Socket Strip
These SMM Series of 2 mm pitch Board to Board SMT Socket Strips from Samtec feature Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and matte Tin plating on the PCB Tails. This range of SMM Series, 2 mm pitch Board-to-Board SMT Socket Strips are available in single and dual row design with a 2 mm pitch between rows.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Note
For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.
Related links
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
