Samtec SQW Series Straight Through Hole PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

€1.46

(exc. VAT)

€1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€1.46-
20 - 74€1.2117%
75 - 299€1.0230%
300 - 599€0.9435%
600 +€0.8839%

*price indicative

Packaging Options:
RS Stock No.:
767-9669
Mfr. Part No.:
SQW-103-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

6

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

SQW

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

SQW Series Rugged Sockets


These SQW Series of 2 mm pitch Board to Board Through-Hole Socket Strips from Samtec feature Tiger Buy Contacts with 0.25 μm Gold plating on the contact area and matte Tin plating on the PCB Tails. This range of SQW Series of 2 mm pitch Board to Board Through-Hole Socket Strips have a 2 mm pitch between rows. The above board height of the SQW Series of 2 mm pitch Board to Board Through-Hole Socket Strip is 6.35 mm.

Insulator Material: Black LCP

Temperature Range: -55 → 125 °C

Note

For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy