Samtec SS4 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 400 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.90

(exc. VAT)

€4.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19€3.90
20 - 74€3.24
75 - 299€2.74
300 - 599€2.54
600 +€2.34

*price indicative

Packaging Options:
RS Stock No.:
767-9760
Mfr. Part No.:
SS4-10-3.00-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Board-to-Board

Pitch

400μm

Current

1.3A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

6mm

Series

SS4

Row Pitch

1.41mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

No

Ultra Fine 0.4mm Pitch, Low Profile Socket Strips - SS4 Series


SS4 series ultra fine 0.4mm pitch, board to board low profile dual row socket strips with a PCB space saving slim body design. The insulator of these SMT ultra fine 0.4mm pitch, low profile socket strips is made from black LCP and the Razor Beam ™ contacts, which are ideal for high speed and rugged applications, are made from phosphor bronze with a 0.25μm gold plating on the contact area and a matte tin plating on the tail. These SS4 series high speed SMT board-to-board low profile socket strips have a 1mm contact swipe and are polarized as standard with undercut retention notches that click when the contacts engage and increase withdrawal force.

Part numbers SS4-xx-3.00-x-x-x-xx have an above board height of 3.50mm.

Part numbers SS4-xx-3.50-x-x-x-xx have an above board height of 4.00mm.

0.4mm Board-to-Board Headers and Sockets - Samtec


Related links