Wurth Elektronik 6903 Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 771-8095
- Mfr. Part No.:
- 690367290876
- Manufacturer:
- Wurth Elektronik
Add 50 more to save €1.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
- 45 left, ready to ship from another location
- Final 285 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.964 | €4.82 | - |
| 50 - 245 | €0.926 | €4.63 | €1.90 |
| 250 - 495 | €0.848 | €4.24 | €29.00 |
| 500 - 995 | €0.80 | €4.00 | €82.00 |
| 1000 + | €0.758 | €3.79 | €206.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€10.51
(exc. VAT)
€12.93
(inc. VAT)
- RS Stock No.:
- 771-8095
- Mfr. Part No.:
- 690367290876
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 1.5A | |
| Termination Type | Solder | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 6903 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 1.5A | ||
Termination Type Solder | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 6903 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
WR-MM High Temperature Sockets - Polarized with Latch
2.54mm Wurth WR-MM Range
Note
Related links
- Wurth Elektronik 6903 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder

