Hirose A3C Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
779-2970
Mfr. Part No.:
A3C-10DA-2DSC(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Wire-to-Board

Number of Rows

2

Current

12A

Pitch

2mm

Termination Type

Solder

Housing Material

Polybutylene Terephthalate

Mount Type

Through Hole

Orientation

Straight

Stacking Height

5.1mm

Voltage

200V

Series

A3C

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
JP

Miniature PCB Receptacle Connectors


These Hirose miniature 2mm pitch PCB mount single and double row receptacle headers are light weight, high density through hole receptacle connectors in PBT material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Part numbers A3C-xxDA-2DSA have a lead length of 3mm

Part numbers A3C-xxDA-2DSC have a lead length of 2mm

Features and Benefits


• Current rating 1A

• Voltage rating 200 Vac

• Operating temperature range -55 to +85°C

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series


A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Approvals

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy