Hirose DF11 Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 779-3223
- Mfr. Part No.:
- DF11CZ-16DS-2V(22)
- Manufacturer:
- Hirose
Subtotal (1 pack of 5 units)*
€7.71
(exc. VAT)
€9.485
(inc. VAT)
In Stock
- 1,585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.542 | €7.71 |
*price indicative
- RS Stock No.:
- 779-3223
- Mfr. Part No.:
- DF11CZ-16DS-2V(22)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Cable-to-Board | |
| Voltage | 30 V | |
| Series | DF11 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper | |
| Contact Plating | Tin, Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Cable-to-Board | ||
Voltage 30 V | ||
Series DF11 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper | ||
Contact Plating Tin, Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
Hirose DF11 Series 2.00 mm PCB Socket Connectors
DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
Applications
• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
2.0mm Hirose DF11 Series Double Row Connectors
Note
DF11 2mm SMT receptacle connectors with part numbers DF11CZ-xxxx-xx(22) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts
Related links
- Hirose DF11 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF11 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
