Hirose DF11 Series Straight Surface Mount PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 779-3229
- Mfr. Part No.:
- DF11CZ-14DS-2V(52)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 5 units)*
€14.06
(exc. VAT)
€17.295
(inc. VAT)
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €2.812 | €14.06 |
| 100 - 370 | €2.194 | €10.97 |
| 375 - 1495 | €1.97 | €9.85 |
| 1500 - 2995 | €1.588 | €7.94 |
| 3000 + | €1.464 | €7.32 |
*price indicative
- RS Stock No.:
- 779-3229
- Mfr. Part No.:
- DF11CZ-14DS-2V(52)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | DF11 | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series DF11 | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Hirose DF11 Series 2.00 mm PCB Socket Connectors
DF11 series 2.00 mm PCB socket connectors with a Compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
Applications
• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
2.0mm Hirose DF11 Series Double Row Connectors
Note
DF11 2mm SMT receptacle connectors with part numbers DF11CZ-xxxx-xx(22) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts
Related links
- Hirose DF11 Series Straight Surface Mount PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Surface Mount PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Surface Mount PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
