Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.94

(exc. VAT)

€2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.94
10 - 49€1.82
50 - 249€1.79
250 - 499€1.68
500 +€1.62

*price indicative

RS Stock No.:
826-7201
Mfr. Part No.:
613032143121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

32

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Pitch

2.54mm

Current

3A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

250V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Gender

Male

Contact Plating

Gold

Standards/Approvals

No

Wurth WR-PHD Series 2.54mm Right Angle Socket Header Connectors


WR-PHD series PCB mount right angle socket header connectors with a 2.54mm pitch. These board to board right angle PCB mount socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy