Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
843-0995
Mfr. Part No.:
FX20-60S-0.5SV
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

60

Number of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

FunctionMAX FX20

Contact Material

Bronze

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy