Hirose FX30B Series Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 3.81mm Pitch, Solder Termination
- RS Stock No.:
- 843-1118
- Mfr. Part No.:
- FX30B-2S-3.81DSA
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-1118
- Mfr. Part No.:
- FX30B-2S-3.81DSA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 250 V | |
| Series | FX30B | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 250 V | ||
Series FX30B | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
Related links
- Hirose FX30B Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose FX30B Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose FX30B Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose FX30B Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose FX30B Series Straight Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Hirose FX30B Series Straight Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Hirose FunctionMAX FX30B Series Right Angle Through Hole PCB Socket 2 Row, 7.62 mm Pitch Solder
- Hirose FX30B Series Right Angle Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
