Phoenix Contact DFK-IPC 16/9-ST-10.16 Series Straight Feed Through IDC Connector, 9-Contact, 1 Row, 10.16 mm Pitch Screw

Subtotal (1 box of 10 units)*

€553.19

(exc. VAT)

€680.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€55.319€553.19

*price indicative

RS Stock No.:
856-9469
Mfr. Part No.:
1703768
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

IDC Connector

Number of Rows

1

Sub Type

Connector

Current

76A

Pitch

10.16mm

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Feed Through

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

DFK-IPC 16/9-ST-10.16

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Material

Silver

Maximum Operating Temperature

100°C

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: DFK-IPC 16/..-ST, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard

Related links