Phoenix Contact DFK-IPC 16/7-STF-10.16 Series Straight Feed Through IDC Connector, 7-Contact, 1 Row, 10.16 mm Pitch
- RS Stock No.:
- 856-9475
- Mfr. Part No.:
- 1703823
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€449.82
(exc. VAT)
€553.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €44.982 | €449.82 |
*price indicative
- RS Stock No.:
- 856-9475
- Mfr. Part No.:
- 1703823
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | IDC Connector | |
| Sub Type | Feed Through Connector | |
| Number of Rows | 1 | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Feed Through | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | DFK-IPC 16/7-STF-10.16 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver | |
| Contact Plating | Silver | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type IDC Connector | ||
Sub Type Feed Through Connector | ||
Number of Rows 1 | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Feed Through | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series DFK-IPC 16/7-STF-10.16 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver | ||
Contact Plating Silver | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: DFK-IPC 16/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-IPC 16/7-STF-SH-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact DFK-IPC 16/9-STF-10.16 Series Straight Feed Through IDC Connector 1 Row, 10.16 mm Pitch
- Phoenix Contact DFK-IPC 16/5-STF-10.16 Series Straight Feed Through IDC Connector 1 Row, 10.16 mm Pitch
- Phoenix Contact DFK-IPC 16/7-ST-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact DFK-IPC 16/6-STF-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact DFK-IPC 16/2-STF-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact DFK-IPC 16/8-STF-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact DFK-IPC 16/4-STF-10.16 Series Straight Screw IDC Connector 10.16 mm Pitch Screw
