TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket, 3-Contact, 1 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 865-6730
- Mfr. Part No.:
- 193839-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€2,033.70
(exc. VAT)
€2,501.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €20.337 | €2,033.70 |
*price indicative
- RS Stock No.:
- 865-6730
- Mfr. Part No.:
- 193839-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Current | 36A | |
| Housing Material | Glass Filled Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | Universal MATE-N-LOK | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Current 36A | ||
Housing Material Glass Filled Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series Universal MATE-N-LOK | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Silver | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
TE Connectivity Universal MATE-N-LOK II Right Angle Socket Headers
Universal MATE-N-LOK II PCB right angle socket header connectors with a 6.35mm centreline for wire to board applications. These Universal MATE-N-LOK II socket style header connectors have white UL 94V-0 nylon GF housings which are polarized to aid mating alignment and incorporate locking tabs for a secure connection. The socket contacts are silver plated. These Universal MATE-N-LOK II female headers mate with Universal MATE-N-LOK II plug housings.
TE Connectivity Universal MATE-N-LOK II ™ Range
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 2 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
