Phoenix Contact MVSTBW 2.5/3-STF-5.08 EX Series Right Angle Screw PCB Terminal Block, 3-Contact, 1 Row, 5.08 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-0013
Mfr. Part No.:
1809791
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Number of Rows

1

Sub Type

Connector

Current

12A

Pitch

5.08mm

Termination Type

Screw

Housing Material

Polyamide

Mount Type

Screw

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

630V

Series

MVSTBW 2.5/3-STF-5.08 EX

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Plating

Tin

Contact Material

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MVSTBW 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

Related links