Phoenix Contact MVSTBW 2.5/18-STF-5.08 Series PCB Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1835067
- RS Stock No.:
- 882-1259
- Mfr. Part No.:
- 1835067
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€893.15
(exc. VAT)
€1,098.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €17.863 | €893.15 |
*price indicative
- RS Stock No.:
- 882-1259
- Mfr. Part No.:
- 1835067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | MVSTBW 2.5/18-STF-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series MVSTBW 2.5/18-STF-5.08 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MVSTBW 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKC 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1707942
- Phoenix Contact MVSTBR 2.5/18-STF-5.08 Series PCB Terminal Block 5.08 mm Pitch 1835258
- Phoenix Contact FKCN 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754953
- Phoenix Contact SMSTB 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971222
- Phoenix Contact IC 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825475
- Phoenix Contact MSTBT 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1919912
- Phoenix Contact FRONT-MSTB 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777950
- Phoenix Contact FKCT 2.5/18-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902466
