Phoenix Contact MSTBC 2.5/15-STZF-5.08 Series PCB Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1809860
- RS Stock No.:
- 881-0057
- Mfr. Part No.:
- 1809860
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€248.15
(exc. VAT)
€305.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.963 | €248.15 |
*price indicative
- RS Stock No.:
- 881-0057
- Mfr. Part No.:
- 1809860
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | MSTBC 2.5/15-STZF-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series MSTBC 2.5/15-STZF-5.08 | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MSTBC 2,5/..-STZF, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte
