Phoenix Contact MVSTBU 2.5/8-STF Series Straight Screw PCB Terminal Block, 8-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 881-8834
- Mfr. Part No.:
- 1734061
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-8834
- Mfr. Part No.:
- 1734061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 5mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 630V | |
| Series | MVSTBU 2.5/8-STF | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Material | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 5mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 630V | ||
Series MVSTBU 2.5/8-STF | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Material Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MVSTBU 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MVSTBU 2.5/9-STF Series Straight Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/5-STF Series PCB Terminal Block 5 mm Pitch 1734032
- Phoenix Contact GMVSTBR 2.5/8-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMVSTBW 2.5/8-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact MVSTBU 2.5/3-STF Series PCB Terminal Block 5 mm Pitch 1734016
- Phoenix Contact MVSTBU 2.5/7-STF Series PCB Terminal Block 5 mm Pitch 1734058
- Phoenix Contact MVSTBU 2.5/10-STF Series PCB Terminal Block 5 mm Pitch 1734087
- Phoenix Contact MVSTBU 2.5/4-STF Series PCB Terminal Block 5 mm Pitch 1734029
