Hirose HIF3FB Series Straight PCB PCB Socket, 60-Contact, 2 Row, 2.54 mm Pitch Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.81

(exc. VAT)

€10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.81
10 - 99€7.70
100 - 249€6.87
250 - 499€6.17
500 +€5.59

*price indicative

RS Stock No.:
896-1127
Mfr. Part No.:
HIF3FB-60DA-2.54DSA(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

60

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

12A

Housing Material

Polybutylene Terephthalate

Termination Type

Through Hole

Mount Type

PCB

Orientation

Straight

Stacking Height

12.2mm

Voltage

200V

Series

HIF3FB

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Female

Contact Material

Copper

Maximum Operating Temperature

85°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
MY

Hirose 2.54mm HIF3FB Series Low Profile PCB Socket


HIF3FB series 2.54mm low profile PCB socket connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3FB series PCB sockets have a polarizing key for accurate mating (apart from 10 contact version) and PCB standoffs. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy