Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- RS Stock No.:
- 102-2051
- Mfr. Part No.:
- MSCBSM-M3-10-01
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€35.40
(exc. VAT)
€43.50
(inc. VAT)
In Stock
- 20,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.354 | €35.40 |
| 1000 - 1900 | €0.34 | €34.00 |
| 2000 - 4900 | €0.329 | €32.90 |
| 5000 + | €0.301 | €30.10 |
*price indicative
- RS Stock No.:
- 102-2051
- Mfr. Part No.:
- MSCBSM-M3-10-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Sub Type | Studded Fixing Spacer | |
| Product Type | PCB Spacer | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 6.4mm | |
| Material | Nylon | |
| Standards/Approvals | EU, RoHS, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Sub Type Studded Fixing Spacer | ||
Product Type PCB Spacer | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Thread Size M3 | ||
Threaded Stud Length 6.4mm | ||
Material Nylon | ||
Standards/Approvals EU, RoHS, EC | ||
- COO (Country of Origin):
- GB

MSCBSM series spacers
PCB spacers fixed via nut.
Available in 4 different heights.
Related links
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra DLMSPM-10-01 Nylon PCB Post for 3.18 mm PCB Hole
- Essentra LCBSM-10-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-10-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
