Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- RS Stock No.:
- 663-3508
- Mfr. Part No.:
- SRS-4-2-01
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 200 more to save €3.40
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€14.56
(exc. VAT)
€17.92
(inc. VAT)
In Stock
- 1,680 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | €0.364 | €14.56 | - |
| 200 - 360 | €0.347 | €13.88 | €3.40 |
| 400 - 1560 | €0.321 | €12.84 | €17.20 |
| 1600 + | €0.292 | €11.68 | €115.20 |
*price indicative
- RS Stock No.:
- 663-3508
- Mfr. Part No.:
- SRS-4-2-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Self-Retaining Spacer | |
| Sub Type | Spacer | |
| Chassis Hole Diameter | 3mm | |
| PCB Hole Diameter | 4.7mm | |
| PCB Thickness | 1.57mm | |
| Thread Size | M3 | |
| Material | Nylon | |
| Standards/Approvals | EU, RoHS, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Self-Retaining Spacer | ||
Sub Type Spacer | ||
Chassis Hole Diameter 3mm | ||
PCB Hole Diameter 4.7mm | ||
PCB Thickness 1.57mm | ||
Thread Size M3 | ||
Material Nylon | ||
Standards/Approvals EU, RoHS, EC | ||
- COO (Country of Origin):
- GB
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural
Related links
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Essentra Nylon Grommet
- Bivar 6.5 mm Diameter Self-Retaining Spacer LED Mount for use with 5 mm T-1 3/4 LEDs
