Essentra Brass 6 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€97.58

(exc. VAT)

€120.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€97.58€0.976-
10 - 19€93.79€0.9383%
20 - 49€90.76€0.9086%
50 +€82.94€0.82915%

*price indicative

RS Stock No.:
102-2427
Mfr. Part No.:
RRSB-3260-20
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Bore Diameter

3.2mm

Product Type

Round Spacer

Height

20mm

Material

Brass

Standards/Approvals

EU, RoHS, EC

Diameter

6mm

COO (Country of Origin):
DE

Spacer, nickel-‑plated brass


Spacer with through-hole, made from nickel-‑plated brass

Plain Spacers & Screw Insulators


Plain Spacers - PVC, Nylon & Nickel Plated Brass


Screw Insulators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy