Essentra Polyamide 6 mm
- RS Stock No.:
- 102-6148
- Mfr. Part No.:
- 469.09.10
- Manufacturer:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€15.48
(exc. VAT)
€19.04
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €15.48 | €0.155 |
| 10 - 19 | €14.90 | €0.149 |
| 20 - 49 | €14.41 | €0.144 |
| 50 + | €13.11 | €0.131 |
*price indicative
- RS Stock No.:
- 102-6148
- Mfr. Part No.:
- 469.09.10
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Bore Diameter | 3.2mm | |
| Height | 10mm | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, EU, EC | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Bore Diameter 3.2mm | ||
Height 10mm | ||
Material Polyamide | ||
Standards/Approvals RoHS, EU, EC | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
