Essentra Polyamide 8 mm
- RS Stock No.:
- 102-6249
- Mfr. Part No.:
- 097.09.10
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €14.20 | €0.142 | - |
| 10 - 19 | €13.64 | €0.136 | 3% |
| 20 - 49 | €13.19 | €0.132 | 7% |
| 50 + | €12.06 | €0.121 | 15% |
*price indicative
- RS Stock No.:
- 102-6249
- Mfr. Part No.:
- 097.09.10
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Bore Diameter | 4.2mm | |
| Product Type | Round Spacer | |
| Height | 10mm | |
| Material | Polyamide | |
| Standards/Approvals | EC, RoHS, EU | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Bore Diameter 4.2mm | ||
Product Type Round Spacer | ||
Height 10mm | ||
Material Polyamide | ||
Standards/Approvals EC, RoHS, EU | ||
Diameter 8mm | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
