Essentra Polyamide 8 mm
- RS Stock No.:
- 102-6261
- Mfr. Part No.:
- 097.09.20
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€16.31
(exc. VAT)
€20.06
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €16.31 | €0.163 | - |
| 10 - 19 | €15.70 | €0.157 | 3% |
| 20 - 49 | €15.20 | €0.152 | 6% |
| 50 + | €13.85 | €0.139 | 15% |
*price indicative
- RS Stock No.:
- 102-6261
- Mfr. Part No.:
- 097.09.20
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Bore Diameter | 4.2mm | |
| Height | 20mm | |
| Material | Polyamide | |
| Diameter | 8mm | |
| Standards/Approvals | EU, RoHS, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Bore Diameter 4.2mm | ||
Height 20mm | ||
Material Polyamide | ||
Diameter 8mm | ||
Standards/Approvals EU, RoHS, EC | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
