Essentra Polyamide 10 mm
- RS Stock No.:
- 102-6334
- Mfr. Part No.:
- 107.09.25
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€31.16
(exc. VAT)
€38.33
(inc. VAT)
In Stock
- 408 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €31.16 | €0.312 | - |
| 10 - 19 | €29.94 | €0.299 | 3% |
| 20 - 49 | €28.96 | €0.29 | 7% |
| 50 + | €26.48 | €0.265 | 15% |
*price indicative
- RS Stock No.:
- 102-6334
- Mfr. Part No.:
- 107.09.25
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Bore Diameter | 5.2mm | |
| Height | 25mm | |
| Material | Polyamide | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS, EU, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Bore Diameter 5.2mm | ||
Height 25mm | ||
Material Polyamide | ||
Diameter 10mm | ||
Standards/Approvals RoHS, EU, EC | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Related links
- Essentra Polyamide 10 mm
- Essentra Polyamide 8 mm
- Essentra Polyamide 6 mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
- Essentra Polyamide 66 Stud Cover PCB Hole for 4 mm PCB Hole
- Wurth Elektronik Polyamide 10 mm
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
