Essentra Polyamide 8 mm
- RS Stock No.:
- 102-6693
- Mfr. Part No.:
- 097.09.25
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€23.56
(exc. VAT)
€28.98
(inc. VAT)
In Stock
- 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €23.56 | €0.236 | - |
| 10 - 19 | €22.62 | €0.226 | 3% |
| 20 - 49 | €21.91 | €0.219 | 7% |
| 50 + | €20.02 | €0.20 | 15% |
*price indicative
- RS Stock No.:
- 102-6693
- Mfr. Part No.:
- 097.09.25
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Bore Diameter | 4.2mm | |
| Product Type | Round Spacer | |
| Height | 25mm | |
| Material | Polyamide | |
| Standards/Approvals | EC, EU, RoHS | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Bore Diameter 4.2mm | ||
Product Type Round Spacer | ||
Height 25mm | ||
Material Polyamide | ||
Standards/Approvals EC, EU, RoHS | ||
Diameter 8mm | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
