HARWIN Fibreglass Reinforced Polyethylene Terephthalate Hex Spacer Terminal
- RS Stock No.:
- 105-7760
- Mfr. Part No.:
- R1812-91
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€16.05
(exc. VAT)
€19.75
(inc. VAT)
Last RS stock
- Final 550 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | €0.321 | €16.05 | - |
| 250 - 450 | €0.305 | €15.25 | 4% |
| 500 - 1950 | €0.289 | €14.45 | 9% |
| 2000 + | €0.273 | €13.65 | 14% |
*price indicative
- RS Stock No.:
- 105-7760
- Mfr. Part No.:
- R1812-91
- Manufacturer:
- HARWIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Hex Spacer | |
| Sub Type | Terminal | |
| Height | 10mm | |
| Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Hex Spacer | ||
Sub Type Terminal | ||
Height 10mm | ||
Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
PVC spacers
Grey rigid PVC spacers.
Can be used with a set of M2.5.
Hexagonal models can be used with No 6 x 1/4" self-tapping screws.
Related links
- HARWIN Fibreglass Reinforced Polyethylene Terephthalate Hex Spacer Terminal
- HARWIN Fibreglass Reinforced Polyethylene Terephthalate
- C & K Through Hole Slide Switch DPDT 5A Fibreglass Reinforced Polyethylene Terephthalate
- Hammond PJ Series Fibreglass Reinforced Polyethylene Terephthalate Wall Box 244 mm x 196 mm x 105 mm
- Essentra Stainless Steel Filter Fibreglass Reinforced Nylon, Fibreglass Reinforced Nylon
- Essentra Polyethylene Terephthalate Filter Fibreglass Reinforced Nylon, Fibreglass Reinforced Nylon
- Chemtronics Polyethylene Terephthalate Cotton Bud & SwabFor use with Clean Room,
- Essentra Fibreglass Reinforced Nylon Frame Fan Filter for 40 mm Fans, 40 mm
