Wurth Elektronik Polyamide 8 mm
- RS Stock No.:
- 184-1765
- Mfr. Part No.:
- 960020084
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€61.00
(exc. VAT)
€75.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.122 | €61.00 |
*price indicative
- RS Stock No.:
- 184-1765
- Mfr. Part No.:
- 960020084
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 4.2mm | |
| Product Type | Round Spacer | |
| Height | 2mm | |
| Material | Polyamide | |
| Standards/Approvals | EC, EU, IEC 61249-2-21, RoHS | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 4.2mm | ||
Product Type Round Spacer | ||
Height 2mm | ||
Material Polyamide | ||
Standards/Approvals EC, EU, IEC 61249-2-21, RoHS | ||
Diameter 8mm | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
