Wurth Elektronik Polyamide 6 mm
- RS Stock No.:
- 184-2205
- Distrelec Article No.:
- 304-31-238
- Mfr. Part No.:
- 960040042
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 250 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 4,200 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.176 | €8.80 | - |
| 250 + | €0.168 | €8.40 | €2.00 |
*price indicative
- RS Stock No.:
- 184-2205
- Distrelec Article No.:
- 304-31-238
- Mfr. Part No.:
- 960040042
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3.2mm | |
| Product Type | Round Spacer | |
| Height | 4mm | |
| Material | Polyamide | |
| Standards/Approvals | EU, IEC 61249-2-21, EC, RoHS | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3.2mm | ||
Product Type Round Spacer | ||
Height 4mm | ||
Material Polyamide | ||
Standards/Approvals EU, IEC 61249-2-21, EC, RoHS | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Connector Wrenches
- Draw Wires & Fish Tapes
