Essentra Chlorinated Polyvinyl Chloride 9.5 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€33.66

(exc. VAT)

€41.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 9€33.66€6.732
10 - 19€32.32€6.464
20 - 49€31.34€6.268
50 +€28.61€5.722

*price indicative

RS Stock No.:
265-2322
Mfr. Part No.:
SS 8L X 1M
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Round Spacer

Bore Diameter

4.4mm

Height

1m

Material

Chlorinated Polyvinyl Chloride

Standards/Approvals

EC, EU, RoHS

Diameter

9.5mm

COO (Country of Origin):
ES

Round Plastic Spacers


Chemical resistant

Low moisture absorption

High dielectric strength

Material flammability UL94 V-0

Related links