Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- RS Stock No.:
- 483-8770
- Mfr. Part No.:
- MSCBS 12 01
- Manufacturer:
- Essentra
Bulk discount available
Subtotal (1 bag of 100 units)*
€26.41
(exc. VAT)
€32.48
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €26.41 | €0.264 |
| 10 - 19 | €25.33 | €0.253 |
| 20 - 49 | €24.54 | €0.245 |
| 50 + | €22.45 | €0.225 |
*price indicative
- RS Stock No.:
- 483-8770
- Mfr. Part No.:
- MSCBS 12 01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Spacer | |
| Sub Type | Studded Fixing Spacer | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 6.4mm | |
| Material | Nylon | |
| Standards/Approvals | EU, EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Spacer | ||
Sub Type Studded Fixing Spacer | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Thread Size M4 | ||
Threaded Stud Length 6.4mm | ||
Material Nylon | ||
Standards/Approvals EU, EC, RoHS | ||
- COO (Country of Origin):
- GB
MSCBS series M4 spacers
Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy board dismounting for repair and replacement. Requires no installation tools and is available in six stand-off heights.
PCB spacers fixed via M4 nut.
Note
Nuts are not included.
Related links
- Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
- Essentra Nylon Studded Fixing Spacer for 3.18mm PCB Hole
- Essentra Nylon Blind Hole Fixing Spacer for 4mm PCB Hole
- Essentra Nylon for 4mm PCB Hole
- Essentra Nylon Push Spacer for 2.54mm PCB Hole
- Essentra 6mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- MSPS-12-01 4.6mm Base
- DLCBS-12-01 14.3mm Base
