Essentra DLCBS-12-01 19.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 721-2588
- Mfr. Part No.:
- DLCBS-12-01
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 400 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€17.64
(exc. VAT)
€21.68
(inc. VAT)
Temporarily out of stock
- 1,960 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | €0.441 | €17.64 | - |
| 400 - 760 | €0.423 | €16.92 | 4% |
| 800 - 1960 | €0.41 | €16.40 | 7% |
| 2000 + | €0.374 | €14.96 | 15% |
*price indicative
- RS Stock No.:
- 721-2588
- Mfr. Part No.:
- DLCBS-12-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 19.1mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 19.1mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Dual Locking PCB Supports
Related links
- Essentra TCBS 12 01 19.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra TEHCBS 12 01 19.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra MSPS-12-01 19.1 mm High 26.5 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra SRLCBS 12 01 19.1 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-10-01 15.9 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-8-01 12.7 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
