Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

€37.10

(exc. VAT)

€45.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 900€0.371€37.10
1000 - 1900€0.356€35.60
2000 - 4900€0.345€34.50
5000 +€0.315€31.50

*price indicative

RS Stock No.:
507-3227
Mfr. Part No.:
SFCBS-M4-14M-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Spacer

Sub Type

Studded Fixing Spacer

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

12mm

Material

Nylon

Standards/Approvals

EC, EU, RoHS

SFCBS series spacers


PCB spacers fixed by clips and M4 screw receptacle.

Related links