Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole

Get a bulk buy discount

Add 400 more to save 3%

View bulk pricing options

Subtotal (1 pack of 40 units)*

€14.60

(exc. VAT)

€17.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
40 - 360€0.365€14.60-
400 - 760€0.352€14.083%
800 - 1960€0.339€13.567%
2000 +€0.31€12.4015%

*price indicative

RS Stock No.:
663-3467
Mfr. Part No.:
PST-3-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Sub Type

Push Spacer

Product Type

PCB Spacer

Chassis Hole Diameter

2.54mm

Chassis Thickness

1.63mm

PCB Hole Diameter

2.54mm

PCB Thickness

1.63mm

Material

Nylon

Standards/Approvals

RoHS, EU, EC

COO (Country of Origin):
GB

Push Spacers


Nylon push spacers in various heights.

Material: Nylon 66

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy