Essentra LCBSB-12-01 ART Nylon PCB Support for 4 mm PCB Hole
- RS Stock No.:
- 580-017
- Mfr. Part No.:
- LCBSB-12-01 ART
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.15
(exc. VAT)
€16.18
(inc. VAT)
In Stock
- Plus 1,225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.526 | €13.15 | - |
| 250 - 475 | €0.504 | €12.60 | 4% |
| 500 - 1225 | €0.49 | €12.25 | 6% |
| 1250 + | €0.448 | €11.20 | 14% |
*price indicative
- RS Stock No.:
- 580-017
- Mfr. Part No.:
- LCBSB-12-01 ART
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Standard Adhesive Backed Supports
PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm
Related links
- Essentra LCBSB-4-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-8-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSB-6-01 ART Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSBM-6-01 ART Nylon PCB Support for 3.18 mm PCB Hole
- Essentra LCBSBM-3-01 ART Nylon PCB Support for 3.18 mm PCB Hole
- Essentra LCBSBM-8-01 ART Nylon PCB Support for 3.18 mm PCB Hole
- Essentra LCBSBM-4-01 ART Nylon PCB Support for 3.18 mm PCB Hole
- Essentra LCBSB-12-01A-RT 19.1 mm High 29.3 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
