Essentra TCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- RS Stock No.:
- 606-917
- Mfr. Part No.:
- TCBS 6 01
- Manufacturer:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.00
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- Plus 3,950 unit(s) shipping from 23 November 2026
- Plus 5,000 unit(s) shipping from 14 December 2026
- Plus 5,500 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.20 | €10.00 |
| 500 - 950 | €0.192 | €9.60 |
| 1000 - 2450 | €0.185 | €9.25 |
| 2500 + | €0.17 | €8.50 |
*price indicative
- RS Stock No.:
- 606-917
- Mfr. Part No.:
- TCBS 6 01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Height | 9.5mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Fixing Screw Size | 3.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Height 9.5mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Fixing Screw Size 3.5 mm | ||
Standards/Approvals RoHS | ||
Standard PCB Pillars
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs
Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)
The stacking pillars may be used to stack PCBs one above the other, the last board being retained by the caps
Fixing hole 4 mm
Related links
- Essentra DLCBS-6-01 9.5 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra CRLCBSRE-6-01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra TEHCBS 6 01 9.5 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra CRLCBSR-6-01 9.5 mm High 21 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 10 mm
- Essentra DLCBST-6-01 9.5 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
- Essentra KSLBN 6 01 9.5 mm High Nylon PCB Support for 4 mm PCB Hole
- Essentra FLCBS-06-01 9.5 mm High 28.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.2 mm
- Essentra CBS-TMM-M4-06-01 9.5 mm High 24.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
