RS PRO 19.7 mm High Nylon PCB Support for 4 mm PCB Hole

Get a bulk buy discount

Add 250 more to save €3.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

€20.90

(exc. VAT)

€25.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200€0.418€20.90-
250 +€0.406€20.30€3.00

*price indicative

RS Stock No.:
726-468
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Support

Height

19.7mm

PCB Hole Diameter

4mm

Material

Nylon

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Nylon PCB Support, 19.7 mm


This RS PRO Nylon PCB Support is designed to provide secure and reliable support for printed circuit boards. With a height of 19.7 mm, it ensures optimal spacing and stability for electronic components. The use of nylon material offers durability and resistance to wear, making it suitable for various industrial applications.

Features and Benefits


Nylon Material: Provides excellent durability and resistance to environmental factors.
Height of 19.7 mm: Ensures proper spacing and stability for PCB components.
4 mm PCB Hole Diameter: Compatible with standard PCB mounting requirements.
UL94-V2 Approval: Meets safety standards for flammability, ensuring reliable performance.

Applications


Electronics manufacturing
Industrial automation systems
Telecommunications equipment

Additional Information


Complies with UL94-V2 flammability standards for safety and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy