Essentra MDLSP-1-100-20M-01 20 mm High 24 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- RS Stock No.:
- 161-0125
- Mfr. Part No.:
- MDLSP-1-100-20M-01
- Manufacturer:
- Essentra
Image representative of range
Get a bulk buy discount
Add 1000 more to save €15.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€36.30
(exc. VAT)
€44.60
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.363 | €36.30 | - |
| 1000 - 1900 | €0.348 | €34.80 | €15.00 |
| 2000 - 4900 | €0.338 | €33.80 | €50.00 |
| 5000 + | €0.309 | €30.90 | €270.00 |
*price indicative
- RS Stock No.:
- 161-0125
- Mfr. Part No.:
- MDLSP-1-100-20M-01
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Post | |
| Height | 20mm | |
| Overall Height | 24mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.65mm | |
| Material | Nylon | |
| Support Base Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Post | ||
Height 20mm | ||
Overall Height 24mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.65mm | ||
Material Nylon | ||
Support Base Width 4.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB

Nylon spacers
Manual installation.
The mounting system is identical on both the board side and the chassis side.
Typical application: LCD display mounting.
Related links
- Essentra MDLSP-1-100-06M-01 6 mm High 10 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-8M-01 8 mm High 12 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-10M-01 10 mm High 14 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-14M-01 14 mm High 18 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-04M-01 4 mm High 8 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-16M-01 16 mm High 20 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MSPS-14-01 22.2 mm High 29.6 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra MSPE-3-01 4.8 mm High 12.2 mm High Nylon PCB Post for 3.9 mm PCB Hole, 4.6 mm
