Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- RS Stock No.:
- 184-2196
- Mfr. Part No.:
- 701513000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)*
€184.80
(exc. VAT)
€227.30
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €184.80 | €0.185 |
*price indicative
- RS Stock No.:
- 184-2196
- Mfr. Part No.:
- 701513000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 3.2mm | |
| PCB Hole Diameter | 3.2mm | |
| Chassis Thickness | 1.6mm | |
| Material | Nylon | |
| Colour | Natural | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), UL 94 V-2, RoHS Approval (2011/65/EU&2015/863), REACh Approval ((EC) 1907/2006), Halogen Free (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 3.2mm | ||
PCB Hole Diameter 3.2mm | ||
Chassis Thickness 1.6mm | ||
Material Nylon | ||
Colour Natural | ||
Standards/Approvals Halogen Free (JEDEC JS709B), UL 94 V-2, RoHS Approval (2011/65/EU&2015/863), REACh Approval ((EC) 1907/2006), Halogen Free (IEC 61249-2-21) | ||
- COO (Country of Origin):
- TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Related links
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701511500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701521500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701524000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512300 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701515500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701515000 Nylon Support Post for 3.2 mm PCB Hole
