- RS Stock No.:
- 184-2201
- Mfr. Part No.:
- 701514000
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price 1 Bag of 1000
€205.84
(exc. VAT)
€253.18
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €205.84 | €0.206 |
*price indicative |
- RS Stock No.:
- 184-2201
- Mfr. Part No.:
- 701514000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Specifications
Attribute | Value |
---|---|
Overall Height | 21.5mm |
PCB Support Type | Support Post |
Body Height | 14.3mm |
Support Base Dimensions | 5mm |
PCB Hole Diameter | 3.2mm |
PCB Thickness | 1.6mm |
Material | Nylon |