Wurth Elektronik Polyamide 66 Support Post for 3.2 mm PCB Hole
- RS Stock No.:
- 184-2865
- Mfr. Part No.:
- 701511000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
€6.725
(exc. VAT)
€8.275
(inc. VAT)
In Stock
- Plus 2,450 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.269 | €6.73 |
| 125 - 225 | €0.256 | €6.40 |
| 250 - 600 | €0.245 | €6.13 |
| 625 + | €0.234 | €5.85 |
*price indicative
- RS Stock No.:
- 184-2865
- Mfr. Part No.:
- 701511000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 3.2mm | |
| PCB Hole Diameter | 3.2mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | DIN ISO 2768, DIN EN 61760-2, IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 3.2mm | ||
PCB Hole Diameter 3.2mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals DIN ISO 2768, DIN EN 61760-2, IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
