Wurth Elektronik 700972800 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.65

(exc. VAT)

€8.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.266€6.65
125 - 225€0.252€6.30
250 - 600€0.242€6.05
625 +€0.231€5.78

*price indicative

RS Stock No.:
184-2785
Mfr. Part No.:
700972800
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Snap Rivet Support

Height

10mm

PCB Hole Diameter

3mm

Material

Nylon

Standards/Approvals

IEC, REACH, RoHS

COO (Country of Origin):
TW
Applications

Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy