Wurth Elektronik 701524000 Nylon Support Post for 3.2 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (20 units, in packs of 20)*

€6.20

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.31€6.20
100 - 180€0.296€5.92
200 - 380€0.281€5.62
400 +€0.271€5.42

*price indicative

RS Stock No.:
184-2836
Mfr. Part No.:
701524000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Support Post

Chassis Hole Diameter

4mm

PCB Hole Diameter

3.2mm

Chassis Thickness

1.6mm

Material

Nylon

Colour

Natural

Standards/Approvals

UL 94 V-2, Halogen Free (JEDEC JS709B,IEC 61249-2-21), REACh Conform ((EC) 1907/2006), RoHS Compliant (2011/65/EU&2015/863)

COO (Country of Origin):
TW
Applications

Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy