Essentra MDLSP 2138 6M 6 mm High 6 mm High Nylon PCB Post for 3.5 mm PCB Hole, 4.1 mm 4.1 mm
- RS Stock No.:
- 205-1218
- Mfr. Part No.:
- MDLSP 2138 6M
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 36 | €1.415 | €5.66 |
| 40 - 76 | €0.81 | €3.24 |
| 80 - 196 | €0.79 | €3.16 |
| 200 + | €0.72 | €2.88 |
*price indicative
- RS Stock No.:
- 205-1218
- Mfr. Part No.:
- MDLSP 2138 6M
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Post | |
| Overall Height | 6mm | |
| Height | 6mm | |
| PCB Hole Diameter | 3.5mm | |
| PCB Thickness | 1.65mm | |
| Material | Nylon | |
| Support Base Length | 4.1mm | |
| Support Base Width | 4.1mm | |
| Standards/Approvals | RoHS, RMS-01 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Post | ||
Overall Height 6mm | ||
Height 6mm | ||
PCB Hole Diameter 3.5mm | ||
PCB Thickness 1.65mm | ||
Material Nylon | ||
Support Base Length 4.1mm | ||
Support Base Width 4.1mm | ||
Standards/Approvals RoHS, RMS-01 | ||
- COO (Country of Origin):
- GB
Support posts for LCD panels
Snap-lock fixing for 1·6mm thick boards and chassis
Moulded from nylon
65°C max continuous operating temperature
Supplied in sets of 4 posts
Related links
- Essentra MDLSP 110-6M 6 mm High 6 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.1 mm 4.1 mm
- Essentra MDLSP-2-138-10M-1 10 mm High 16 mm High Nylon PCB Post for 3.5 mm PCB Hole, 4.1 mm 4.1 mm
- Essentra MDLSP-1-100-06M-01 6 mm High 10 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP1-02M-01 2 mm High 6 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-10M-01 10 mm High 14 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-8M-01 8 mm High 12 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-04M-01 4 mm High 8 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
- Essentra MDLSP-1-100-14M-01 14 mm High 18 mm High Nylon PCB Post for 2.5 mm PCB Hole, 4.6 mm
